Part Details for UEP-5/3500-D24 by C&D Technologies Inc
Overview of UEP-5/3500-D24 by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3500LB | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
DLF 3500L | Coilcraft Inc | Common mode filter, data line, 3 line, RoHS |
Part Details for UEP-5/3500-D24
UEP-5/3500-D24 CAD Models
UEP-5/3500-D24 Part Data Attributes
|
UEP-5/3500-D24
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
UEP-5/3500-D24
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for UEP-5/3500-D24
This table gives cross-reference parts and alternative options found for UEP-5/3500-D24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEP-5/3500-D24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UEP-5/3500-D24 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | DATEL Inc | UEP-5/3500-D24 vs UEP-5/3500-D24 |
UEP-5/3500-D24 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PLASTIC, 10 PIN | Murata Power Solutions | UEP-5/3500-D24 vs UEP-5/3500-D24 |
UEP-5/3500-D24-C | DC-DC Regulated Power Supply Module, 1 Output, 17.5W, Hybrid, ROHS COMPLIANT, PLASTIC, 6 PIN | Murata Manufacturing Co Ltd | UEP-5/3500-D24 vs UEP-5/3500-D24-C |