Part Details for UEP-15/1200-D24-C by Murata Manufacturing Co Ltd
Overview of UEP-15/1200-D24-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance |
Price & Stock for UEP-15/1200-D24-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UEP-15/1200-D24-C
|
Avnet Abacus | DC/DC Power Supply Single-OUT 15V 1.2A 15W to 30W 6-Pin Case C15 (Alt: UEP-15/1200-D24-C) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |