Part Details for UEI-5/10-Q12PR-C by Murata Power Solutions
Overview of UEI-5/10-Q12PR-C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEI-5/10-Q12PR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4051
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 50W, 10A, 5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:10A Rohs Compliant: Yes |Murata Power Solutions UEI-5/10-Q12PR-C RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |