Part Details for UEI-3.3/15-Q12PR-C by Murata Power Solutions
Results Overview of UEI-3.3/15-Q12PR-C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UEI-3.3/15-Q12PR-C Information
UEI-3.3/15-Q12PR-C by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UEI-3.3/15-Q12PR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM4076
|
Newark | Module Dc-Dc 24Vin 1-Out 3.3V 15A 49.5W 8-Pin Case C-74 Tray |Murata Power Solutions UEI-3.3/15-Q12P... more RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$105.1800 / $111.2900 | Buy Now |
DISTI #
12N4047
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 49.5W, 15A, 3.3V, Power Supply Applications:Ite, Dc/Dc Converter ... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
UEI-3.3/15-Q12PR-C
|
TME | Converter: DC/DC, 49.5W, Uin: 9÷36VDC, Uout: 3.3VDC, Iout: 15A, DIP Min Qty: 60 | 0 |
|
$67.7700 | RFQ |
Part Details for UEI-3.3/15-Q12PR-C
UEI-3.3/15-Q12PR-C CAD Models
UEI-3.3/15-Q12PR-C Part Data Attributes
|
UEI-3.3/15-Q12PR-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
UEI-3.3/15-Q12PR-C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PACKAGE-9/8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-9/8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Length | 48.3 mm | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 38.1 mm |
Alternate Parts for UEI-3.3/15-Q12PR-C
This table gives cross-reference parts and alternative options found for UEI-3.3/15-Q12PR-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEI-3.3/15-Q12PR-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UWR-3.3/9-D24A-C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-8/7 | UEI-3.3/15-Q12PR-C vs UWR-3.3/9-D24A-C |
UWR-3.3/9-D24A-C | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | UEI-3.3/15-Q12PR-C vs UWR-3.3/9-D24A-C |
UEI-3.3/15-Q12PRZ-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, PACKAGE-8 | UEI-3.3/15-Q12PR-C vs UEI-3.3/15-Q12PRZ-C |
UEI-3.3/15-Q12NR-C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | UEI-3.3/15-Q12PR-C vs UEI-3.3/15-Q12NR-C |
UEI-3.3/15-Q12PZ-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, PACKAGE-8 | UEI-3.3/15-Q12PR-C vs UEI-3.3/15-Q12PZ-C |
UWR-3.3/9-D24A-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, METAL PACKAGE-8/7 | UEI-3.3/15-Q12PR-C vs UWR-3.3/9-D24A-C |
UWR-3.3/9-D24A | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, 2 X 2 INCH, METAL PACKAGE-6 | UEI-3.3/15-Q12PR-C vs UWR-3.3/9-D24A |
UWR-3.3/9-D24AN | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, 2 X 2 INCH, METAL PACKAGE-6 | UEI-3.3/15-Q12PR-C vs UWR-3.3/9-D24AN |
UWR-3.3/9-D24AN-C | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | UEI-3.3/15-Q12PR-C vs UWR-3.3/9-D24AN-C |
UWR-3.3/9-D24AN-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | UEI-3.3/15-Q12PR-C vs UWR-3.3/9-D24AN-C |
UEI-3.3/15-Q12PR-C Frequently Asked Questions (FAQ)
-
Murata provides a recommended PCB layout in their application notes, which includes guidelines for component placement, thermal management, and routing. It's essential to follow these guidelines to ensure optimal performance, efficiency, and reliability.
-
Murata provides noise reduction techniques and layout considerations in their application notes. Additionally, engineers can use noise reduction components, such as capacitors and ferrite beads, to further minimize noise. It's also recommended to consult with Murata's technical support team for customized noise reduction solutions.
-
While the datasheet specifies an operating temperature range of -40°C to +85°C, the maximum ambient temperature for reliable operation depends on the specific application and cooling conditions. Engineers should consider factors like airflow, thermal management, and derating to ensure reliable operation. It's recommended to consult with Murata's technical support team for specific guidance.
-
The UEI-3.3/15-Q12PR-C is designed to meet the requirements of various industrial and commercial applications, including those with high vibration. However, engineers should ensure that the converter is properly secured to the PCB and that the PCB is designed to withstand the expected vibration levels. Additionally, Murata provides vibration testing data and guidelines for specific applications.
-
Murata provides troubleshooting guides and application notes that cover common issues and their solutions. Engineers can also consult with Murata's technical support team for customized troubleshooting assistance. It's essential to follow proper debugging procedures and to consult the datasheet and application notes for guidance.