Part Details for UEI-3.3/15-Q12NR-C by Murata Power Solutions
Overview of UEI-3.3/15-Q12NR-C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEI-3.3/15-Q12NR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UEI-3.3/15-Q12NR-C-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 60 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$71.6912 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$62.6300 | Buy Now |
DISTI #
UEI-3.3/15-Q12NR-C
|
TME | Converter: DC/DC, 49.5W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 15A, DIP, THT Min Qty: 60 | 0 |
|
$70.4200 | RFQ |
DISTI #
000000000002649428
|
Sager | Isolated DC/DC Converters - Through Hole 49W 24VIN 3.3VOUT 15A DC/DC Min Qty: 1 | 0 |
|
$63.2600 / $68.1200 | Buy Now |