Part Details for UEE-3.3/30-D48PM-C by Murata Power Solutions
Overview of UEE-3.3/30-D48PM-C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEE-3.3/30-D48PM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003574704
|
Sager | Isolated DC/DC Converters - SMD 99W 3.3V 30A Pos Polarity SMT | 0 |
|
Buy Now |