There are no models available for this part yet.
Overview of UEE-3.3/30-D48PB-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UEE-3.3/30-D48PB-C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54T8065
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 99W, 30A, 3.3V, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:99W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:30A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions UEE-3.3/30-D48PB-C Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9300 / $47.0100 | Buy Now | |
DISTI #
UEE-3.3/30-D48PB-C-ND
|
DigiKey | DC DC CONVERTER 3.3V 99W Min Qty: 42 Lead time: 40 Weeks Container: Tray | Limited Supply - Call |
|
$40.4933 | Buy Now |