Part Details for UEE-3.3/25-D48N-C by Murata Manufacturing Co Ltd
Overview of UEE-3.3/25-D48N-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEE-3.3/25-D48N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UEE-3.3/25-D48N-C
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 25A 82.5W 8-Pin - Trays (Alt: UEE-3.3/25-D48N-C) Min Qty: 42 Package Multiple: 42 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
UEE3.3/25D48NC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
UEE-3.3/25-D48N-C
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 25A 82.5W 8-Pin (Alt: UEE-3.3/25-D48N-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UEE-3.3/25-D48N-C
UEE-3.3/25-D48N-C CAD Models
UEE-3.3/25-D48N-C Part Data Attributes
|
UEE-3.3/25-D48N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UEE-3.3/25-D48N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2020-06-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |