Part Details for UEE-12/12.5-D48NB-C by Murata Power Solutions
Overview of UEE-12/12.5-D48NB-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEE-12/12.5-D48NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X7274
|
Newark | Dc-Dc Converter, Iso Pol, 1O/P, 150W, 12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Eighth Brick, Dosa, Input Ratio:2:1, Output Power Max:150W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions UEE-12/12.5-D48NB-C RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9500 / $56.7600 | Buy Now |
DISTI #
811-2964-ND
|
DigiKey | DC DC CONVERTER 12V 150W Min Qty: 1 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.5583 / $52.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$46.0700 | Buy Now |
DISTI #
UEE-12/12.5-D48NBC
|
TME | Converter: DC/DC, 150W, Uin: 36÷75V, Uout: 12VDC, Iout: 12.5A, DIP Min Qty: 42 | 0 |
|
$50.4400 | RFQ |
DISTI #
000000000005119158
|
Sager | Isolated DC/DC Converters - Through Hole 150W 36-75VIN 12VOUT Min Qty: 1 | 195 |
|
$46.5300 / $50.1200 | Buy Now |