Part Details for UEC5-019-1-H-D-RA-1-A by Samtec Inc
Overview of UEC5-019-1-H-D-RA-1-A by Samtec Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UEC5-019-1-H-D-RA-1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8335
|
Newark | Card Edge Conn, Dual Side, 38Pos, Smd/Th, Card Edge Connector Type:Dual Side, Card Thickness:0.26Mm, No. Of Contacts:38 Contacts, Connector Mounting:Surface Mount, Through Hole Mount, Connector Body Orientation:Right Angle Rohs Compliant: Yes |Samtec UEC5-019-1-H-D-RA-1-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3141 |
|
$5.5500 / $10.0000 | Buy Now |
DISTI #
SAM13042CT-ND
|
DigiKey | CONN MICR FLYOVER RCP 38P RA SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4112 In Stock |
|
$4.8500 / $7.8900 | Buy Now |
DISTI #
UEC5-019-1-H-D-RA-
|
Avnet Americas | Conn Card Edge Socket 38 POS 0.5mm Solder RA Through Hole T/R - Tape and Reel (Alt: UEC5-019-1-H-D-RA-) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 1 Weeks, 0 Days Container: Reel | 3482 Factory Stock |
|
$5.4400 / $7.8900 | Buy Now |
DISTI #
200-UEC50191HDRA1A
|
Mouser Electronics | Micro TCA Connectors Up To 20 Gbps FireFly Edge Card Socket Assembly RoHS: Compliant | 5538 |
|
$5.0400 / $7.8900 | Buy Now |
DISTI #
V72:2272_07485015
|
Arrow Electronics | Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry SMD/Thru-Hole FireFly™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2229 Container: Cut Strips | Americas - 635 |
|
$6.8900 / $7.8900 | Buy Now |
DISTI #
E02:0323_08175470
|
Arrow Electronics | Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry SMD/Thru-Hole FireFly™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2416 | Europe - 378 |
|
$7.4046 / $8.4793 | Buy Now |
|
Onlinecomponents.com | Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry Thru-Hole FireFly™ T/R RoHS: Compliant |
2708 In Stock 1590 Factory Stock |
|
$3.4300 / $7.8900 | Buy Now |
DISTI #
60323058
|
Verical | Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry SMD/Thru-Hole FireFly™ T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2149 | Americas - 2629 |
|
$10.2570 | Buy Now |
DISTI #
62418452
|
Verical | Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry SMD/Thru-Hole FireFly™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 635 |
|
$6.8900 / $7.8900 | Buy Now |
DISTI #
79363211
|
Verical | Conn Rugged Micro Flyover Socket SKT 38 POS 0.5mm Solder RA Side Entry SMD/Thru-Hole FireFly™ T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2416 | Americas - 378 |
|
$6.8900 | Buy Now |
Part Details for UEC5-019-1-H-D-RA-1-A
UEC5-019-1-H-D-RA-1-A CAD Models
UEC5-019-1-H-D-RA-1-A Part Data Attributes:
|
UEC5-019-1-H-D-RA-1-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UEC5-019-1-H-D-RA-1-A
Samtec Inc
Card Edge Connector, 38 Contact(s), 2 Row(s), Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FIREFLY | |
Board Mounting Option | PEG | |
Body Breadth | 0.13 inch | |
Body Depth | 0.262 inch | |
Body Length | 0.443 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.25 mm | |
Plating Thickness | 30u inch | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 |