Part Details for UE863G862050361 by Amphenol Corporation
Overview of UE863G862050361 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE863G862050361 | Amphenol Communications Solutions | 2X8SFP ULTRAPORT |
Price & Stock for UE863G862050361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UE863G862050361
|
Avnet Americas | Connector 2x8 SFP Receptacle 320 Position 0.8mm Press Fit Right Angle Through Hole Tray - Trays (Alt: UE863G862050361) Min Qty: 240 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-UE863G862050361
|
Mouser Electronics | I/O Connectors 2X8 ULTRA PORT STACKED SFP+ , EMI FINGERS RoHS: Compliant | 0 |
|
$61.4900 | Order Now |