There are no models available for this part yet.
Overview of UE863G462020361 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UE863G462020361 by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ8539
|
Newark | Amphenol Commercial Products |Amphenol Communications Solutions UE863G462020361 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9000 / $41.9800 | Buy Now | |
DISTI #
2266-UE863G462020361-ND
|
DigiKey | UE863G462020361 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$40.7700 | Buy Now | |
Onlinecomponents.com | Conn SFP F 160 POS Press Fit RA Thru-Hole 40 Terminal 2 Port Tray RoHS: Compliant |
9 Partner Stock |
|
$34.7100 / $103.6600 | Buy Now | ||
DISTI #
UE863G462020361
|
IBS Electronics | Connector 2x4 SFP Receptacle 160 Position 0.8mm Press Fit Right Angle Through Hole Tray Min Qty: 2 Package Multiple: 1 | 0 |
|
$45.3050 | Buy Now | |
Master Electronics | Conn SFP F 160 POS Press Fit RA Thru-Hole 40 Terminal 2 Port Tray RoHS: Compliant |
9 Partner Stock |
|
$34.7100 / $103.6600 | Buy Now |
CAD Models for UE863G462020361 by Amphenol Communications Solutions
Part Data Attributes for UE863G462020361 by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|