Part Details for UE75-A20-2000T by Amphenol Corporation
Overview of UE75-A20-2000T by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A202000T | Amphenol Communications Solutions | SFP CONNECTOR ROHS | |
UE75A302000T | Amphenol Communications Solutions | XFP CONNECTOR ROHS | |
UE75A303000T | Amphenol Communications Solutions | XFP CONNECTOR ROHS |
Price & Stock for UE75-A20-2000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UE75A202000T
|
Avnet Americas | Conn SFP RCP SMD 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R - Tape and Reel (Alt: UE75A202000T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 20 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, RECEPTACLE | 112 |
|
$1.1175 / $2.2350 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Container: SINGLE | 26 |
|
RFQ |
Part Details for UE75-A20-2000T
UE75-A20-2000T CAD Models
UE75-A20-2000T Part Data Attributes
|
UE75-A20-2000T
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
UE75-A20-2000T
Amphenol Corporation
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |