Part Details for UE27AC5410H by Amphenol FCi
Overview of UE27AC5410H by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE27AC5410H | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Black High Temperature Housing, |
Price & Stock for UE27AC5410H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_16283651
|
Arrow Electronics | Conn USB Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 10 Weeks Date Code: 2216 | Americas - 12000 |
|
$0.3047 | Buy Now |
DISTI #
V72:2272_16283651
|
Arrow Electronics | Conn USB Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 Container: Cut Strips | Americas - 8195 |
|
$0.3289 / $0.4221 | Buy Now |
DISTI #
56184789
|
Verical | Conn USB Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 25195 |
|
$0.3600 / $0.3900 | Buy Now |
DISTI #
51481146
|
Verical | Conn USB Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant Min Qty: 120 Package Multiple: 120 Date Code: 1850 | Americas - 10440 |
|
$0.3935 / $0.5640 | Buy Now |