Part Details for UE25BE5510H by Amphenol Commercial
Overview of UE25BE5510H by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE25BE5510H | Amphenol Communications Solutions | USB 2.0, mini B, connector, Dip, H=7.7mm,vertical,double row,receptacle |
Price & Stock for UE25BE5510H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70566570
|
RS | MINI USB B-TYPE RECEPTACLE | Amphenol Commercial (Amphenol CS) UE25BE5510H RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.8800 | RFQ |
DISTI #
AMLUE25BE5510H
|
Heilind Electronics | CONN RCPT MINI USB B SERIES | Americas - 6877 in Stock |
|
$0.4838 / $0.6192 | Buy Now |
DISTI #
AMLUE25BE5510H
|
Interstate Connecting Components | CONN RCPT MINI USB B SERIES | 2292 |
|
$0.4838 / $0.6192 | Buy Now |