Part Details for UE10-2FG2D0 by SICK AG
Overview of UE10-2FG2D0 by SICK AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UE10-2FG2D0
UE10-2FG2D0 CAD Models
UE10-2FG2D0 Part Data Attributes
|
UE10-2FG2D0
SICK AG
Buy Now
Datasheet
|
Compare Parts:
UE10-2FG2D0
SICK AG
Safety Relay, 2 Form A, 1 Form B, 3PST, BBM, 0.05A (Coil), 27.6VDC (Coil), 2000mW (Coil), 4A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, DIN Rail/Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SICK AG | |
Reach Compliance Code | unknown | |
Body Breadth | 17.8 mm | |
Body Height | 70.8 mm | |
Body Length or Diameter | 89.8 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 2000 mW | |
Coil Resistance | 480 Ω | |
Coil Voltage(DC)-Max | 27.6 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@230VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@24VDC | |
Contact Voltage(AC)-Max | 230 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Mounting Feature | DIN RAIL/PANEL MOUNT | |
Operate Time | 10 ms | |
Physical Dimension | 89.8mm x 17.8mm x 70.8mm | |
Reference Standard | CE; CUL; TUV; UL | |
Relay Action | BBM | |
Relay Form | 2 FORM A, 1 FORM B | |
Relay Function | 3PST | |
Relay Type | SAFETY RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SCREW AND SNAP ON |