Part Details for UDZSTFTE-175.1B by ROHM Semiconductor
Overview of UDZSTFTE-175.1B by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDZSTFTE-175.1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 5.1V V(Z), 2.16%, 0.2W, SILICON, UNIDIRECTIONAL | 13244 |
|
$0.0648 / $0.1620 | Buy Now |
|
Quest Components | ZENER DIODE, 5.1V V(Z), 2.16%, 0.2W, SILICON, UNIDIRECTIONAL | 800 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for UDZSTFTE-175.1B
UDZSTFTE-175.1B CAD Models
UDZSTFTE-175.1B Part Data Attributes
|
UDZSTFTE-175.1B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UDZSTFTE-175.1B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |