Part Details for UDZSTE-172.4B by ROHM Semiconductor
Overview of UDZSTE-172.4B by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDZSTE-172.4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UDZSTE-172.4BCT-ND
|
DigiKey | DIODE ZENER 2.4V 200MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
355 In Stock |
|
$0.0402 / $0.3300 | Buy Now |
|
Future Electronics | UDZS B Series 2.4 V ±4% 200 mW Surface Mount Zener Diode - UMD-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0328 / $0.0370 | Buy Now |
|
Quest Components | 2.4 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1527 |
|
$0.0459 / $0.1020 | Buy Now |