There are no models available for this part yet.
Overview of UDZS5.1B by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for UDZS5.1B by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4024 |
|
RFQ |
CAD Models for UDZS5.1B by ROHM Semiconductor
Part Data Attributes for UDZS5.1B by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SC-90A
|
Package Description
|
R-PDSO-F2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.1 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
2.16%
|
Working Test Current
|
5 mA
|
Alternate Parts for UDZS5.1B
This table gives cross-reference parts and alternative options found for UDZS5.1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS5.1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZU5.1B2TRF | 5.09V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | UDZS5.1B vs HZU5.1B2TRF |
HZU5.1B2TLF | Zener Diode, 5.09V V(Z), 2.16%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | UDZS5.1B vs HZU5.1B2TLF |
HZU5.1B2 | Zener Diode, 5.09V V(Z), 2.16%, 0.2W, Silicon, Unidirectional, URP, 2 PIN | Hitachi Ltd | UDZS5.1B vs HZU5.1B2 |
MM3Z5V1ST1 | 5.09V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | UDZS5.1B vs MM3Z5V1ST1 |
DTZ5.1B | Zener Diode, 5.09V V(Z), 2.2%, 0.2W, Silicon, Unidirectional | ROHM Semiconductor | UDZS5.1B vs DTZ5.1B |
UDZS5.1B | Zener Diode, 5.1V V(Z), 0.2W | Silicon Standard Corp | UDZS5.1B vs UDZS5.1B |
HZU5.1B2 | 5.1V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | UDZS5.1B vs HZU5.1B2 |
MM3Z5V1ST3G | 5.09V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | onsemi | UDZS5.1B vs MM3Z5V1ST3G |
UDZ5V1B-7 | Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | UDZS5.1B vs UDZ5V1B-7 |
HZU5.1B2-E | 5.1V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | UDZS5.1B vs HZU5.1B2-E |
Related Parts for UDZS5.1B
-
UDZVTE-175.1BZener Diodes
-
UGB8CTRectifier Diodes
-
PESD1LINTransient Suppressors
-
DE1E3KX332MA5BA01Fixed Capacitors
-
MCR18EZPF5620Fixed Resistors
-
ULN2003D1Small Signal Bipolar Transistors
-
UPD78F1163AGF-GAS-AXMicrocontrollers
-
U411Small Signal Field-Effect Transistors
-
55359-5029Headers and Edge Type Connectors