Diodes
UDZS4.7B-TP
Micro Commercial Components
Description: Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2

Overview of UDZS4.7B-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for UDZS4.7B-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UDZS4.7B-TP by Micro Commercial Components

UDZS4.7B-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-35
Package Description
O-XALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2.15%
Working Test Current
5 mA
Want to compare parts?
  1. UDZS4.7B-TP
    Micro Commercial Components
    Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for UDZS4.7B-TP

This table gives cross-reference parts and alternative options found for UDZS4.7B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZS4.7B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM3Z4V7ST3 4.65V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN onsemi UDZS4.7B-TP vs MM3Z4V7ST3
UDZS4.7B Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN ROHM Semiconductor UDZS4.7B-TP vs UDZS4.7B
MM3Z4V7ST1G Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL onsemi UDZS4.7B-TP vs MM3Z4V7ST1G
UDZS4.7B-AP Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components UDZS4.7B-TP vs UDZS4.7B-AP
MM3Z4V7ST1 4.65V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN onsemi UDZS4.7B-TP vs MM3Z4V7ST1
MM3Z4V7ST3G Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 10000-REEL onsemi UDZS4.7B-TP vs MM3Z4V7ST3G
UDZ4V7B-7 Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated UDZS4.7B-TP vs UDZ4V7B-7
UDZS4.7B Zener Diode, 4.65V V(Z), 2.2%, 0.2W Silicon Standard Corp UDZS4.7B-TP vs UDZS4.7B
UDZS4.7B/TE17 4.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, UMD2, SC-90A, 2 PIN ROHM Semiconductor UDZS4.7B-TP vs UDZS4.7B/TE17
UDZS4.7B-BP Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components UDZS4.7B-TP vs UDZS4.7B-BP
Part Number Description Manufacturer Compare
MM3Z4V7ST1 4.65V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN onsemi UDZS4.7B-TP vs MM3Z4V7ST1
UDZS4.7B Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN ROHM Semiconductor UDZS4.7B-TP vs UDZS4.7B
UDZS4.7B/TE17 4.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, UMD2, SC-90A, 2 PIN ROHM Semiconductor UDZS4.7B-TP vs UDZS4.7B/TE17
UDZS4.7B-AP Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components UDZS4.7B-TP vs UDZS4.7B-AP
UDZ4V7B-7 Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated UDZS4.7B-TP vs UDZ4V7B-7
MM3Z4V7ST3 4.65V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN onsemi UDZS4.7B-TP vs MM3Z4V7ST3
MM3Z4V7ST1G Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL onsemi UDZS4.7B-TP vs MM3Z4V7ST1G
UDZS4.7B-BP Zener Diode, 4.65V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components UDZS4.7B-TP vs UDZS4.7B-BP
UDZ4V7B-13 Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated UDZS4.7B-TP vs UDZ4V7B-13
MM3Z4V7ST3G Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 10000-REEL onsemi UDZS4.7B-TP vs MM3Z4V7ST3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UDZS4.7B-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UDZS4.7B-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of UDZS4.7B-TP would you like to use for your alert(s)?
  • Please alert me when UDZS4.7B-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UDZS4.7B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UDZS4.7B-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UDZS4.7B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UDZS4.7B-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UDZS4.7B-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: