Part Details for UDZS33B R9G by Taiwan Semiconductor
Overview of UDZS33B R9G by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDZS33B R9G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-UDZS33BR9GCT-ND
|
DigiKey | DIODE ZENER 33V 200MW SOD323F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29990 In Stock |
|
$0.0228 / $0.2300 | Buy Now |
DISTI #
UDZS33B R9G
|
Avnet Americas | Diode Zener Single 33V 2% 0.2W 2-Pin SOD-323F Plastic T/R - Tape and Reel (Alt: UDZS33B R9G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0219 / $0.0244 | Buy Now |
DISTI #
821-UDZS33BR9G
|
Mouser Electronics | Zener Diodes 200mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0268 | Buy Now |
DISTI #
UDZS33B R9G
|
EBV Elektronik | Diode Zener Single 33V 2% 0.2W 2-Pin SOD-323F Plastic T/R (Alt: UDZS33B R9G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0433 / $0.0468 | Buy Now |
Part Details for UDZS33B R9G
UDZS33B R9G CAD Models
UDZS33B R9G Part Data Attributes
|
UDZS33B R9G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
UDZS33B R9G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |