Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Avnet Americas
|
SOD-323F, 200MW, 2%, SMALL SIGNAL ZENER DIODE - Tape and Reel (Alt: UDZS27B RR)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Container:
Reel
|
0
|
-
3,000
$0.0251
-
6,000
$0.0244
-
12,000
$0.0240
-
18,000
$0.0237
-
24,000
$0.0230
|
$0.0230 / $0.0251
|
Buy Now
|
|
|
Mouser Electronics
|
Zener Diodes 200mW, 2%, Small Signal Zener Diode
RoHS:
Compliant
|
0
|
-
1
$0.2200
-
10
$0.1580
-
100
$0.0770
-
1,000
$0.0440
-
3,000
$0.0380
-
9,000
$0.0350
-
24,000
$0.0330
-
45,000
$0.0310
-
99,000
$0.0290
|
$0.0290 / $0.2200
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
3000
Package Multiple:
3000
|
0
|
|
$0.0268
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Taiwan Semiconductor
VS
-