Part Details for UDZS22B RR by Taiwan Semiconductor
Overview of UDZS22B RR by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDZS22B RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UDZS22B RR
|
Avnet Americas | SOD-323F, 200MW, 2%, SMALL SIGNAL ZENER DIODE - Tape and Reel (Alt: UDZS22B RR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0230 / $0.0251 | Buy Now |
DISTI #
821-UDZS22BRR
|
Mouser Electronics | Zener Diodes 200mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0290 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0268 | Buy Now |
Part Details for UDZS22B RR
UDZS22B RR CAD Models
UDZS22B RR Part Data Attributes
|
UDZS22B RR
Taiwan Semiconductor
Buy Now
|
Compare Parts:
UDZS22B RR
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |