Part Details for UDZ7V5B-7 by Diodes Incorporated
Overview of UDZ7V5B-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDZ7V5B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8699
|
Newark | Zener Diode, 7.5V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ7V5B-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9000 |
|
$0.0560 / $0.2740 | Buy Now |
DISTI #
UDZ7V5B-7DICT-ND
|
DigiKey | DIODE ZENER 7.5V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5790 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
UDZ7V5B-7
|
Avnet Americas | Diode Zener Single 7.44V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: UDZ7V5B-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0234 | Buy Now |
DISTI #
621-UDZ7V5B-7
|
Mouser Electronics | Zener Diodes 200MW 7.5V RoHS: Compliant | 2990 |
|
$0.0380 / $0.2600 | Buy Now |
DISTI #
V36:1790_06707500
|
Arrow Electronics | Diode Zener Single 7.5V 2.15% 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2219 | Americas - 39000 |
|
Buy Now | |
DISTI #
V72:2272_06707500
|
Arrow Electronics | Diode Zener Single 7.5V 2.15% 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 3000 |
|
$0.0202 | Buy Now |
|
Future Electronics | UDZ7V Series 7.6 V 200 mW Surface Mount Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0312 / $0.0357 | Buy Now |
DISTI #
UDZ7V5B-7
|
TME | Diode: Zener, 0.2W, 7.5V, SMD, reel,tape, SOD323, single diode Min Qty: 20 | 0 |
|
$0.0198 / $0.0491 | RFQ |
DISTI #
UDZ7V5B-7
|
Avnet Silica | Diode Zener Single 7.44V 2% 200mW 2-Pin SOD-323 T/R (Alt: UDZ7V5B-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for UDZ7V5B-7
UDZ7V5B-7 CAD Models
UDZ7V5B-7 Part Data Attributes
|
UDZ7V5B-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UDZ7V5B-7
Diodes Incorporated
Zener Diode, 7.5V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
Alternate Parts for UDZ7V5B-7
This table gives cross-reference parts and alternative options found for UDZ7V5B-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDZ7V5B-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HZU7.5B2TLF | Zener Diode, 7.44V V(Z), 2.15%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | UDZ7V5B-7 vs HZU7.5B2TLF |
HZU7.5B2TRF | 7.44V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | UDZ7V5B-7 vs HZU7.5B2TRF |
UDZS7.5B-TP | Zener Diode, 7.44V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | UDZ7V5B-7 vs UDZS7.5B-TP |
HZU7.5B2TRF | Zener Diode, 7.44V V(Z), 2.15%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | UDZ7V5B-7 vs HZU7.5B2TRF |
MM3Z7V5ST3 | 7.44V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | UDZ7V5B-7 vs MM3Z7V5ST3 |
UDZS7.5B-BP | Zener Diode, 7.44V V(Z), 2.15%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | UDZ7V5B-7 vs UDZS7.5B-BP |
MM3Z7V5ST1 | DIODE 7.44 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN, Voltage Regulator Diode | onsemi | UDZ7V5B-7 vs MM3Z7V5ST1 |
HZU7.5B2TLF | 7.44V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | UDZ7V5B-7 vs HZU7.5B2TLF |
MM3Z7V5ST1G | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL | onsemi | UDZ7V5B-7 vs MM3Z7V5ST1G |
MM3Z7V5ST3G | 7.44V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | onsemi | UDZ7V5B-7 vs MM3Z7V5ST3G |