Part Details for UDZ13B-7 by Zetex / Diodes Inc
Overview of UDZ13B-7 by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDZ13B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84752280
|
Verical | Diode Zener Single 13V 2.2% 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2240 | Americas - 3003000 |
|
$0.0329 | Buy Now |
DISTI #
78416871
|
Verical | Diode Zener Single 13V 2.2% 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | Americas - 54000 |
|
$0.0262 / $0.0411 | Buy Now |
DISTI #
82087719
|
Verical | Diode Zener Single 13V 2.2% 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 36000 |
|
$0.0216 / $0.0423 | Buy Now |