Part Details for UDT23A05L01 by YAGEO Corporation
Overview of UDT23A05L01 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UDT23A05L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-UDT23A05L01TR-ND
|
DigiKey | TVS ESD SOT-23 5V 12V Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3176 / $0.3503 | Buy Now |
DISTI #
UDT23A05L01
|
Avnet Americas | ESD Suppressor TVS Array Uni-Directional 15kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: UDT23A05L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2640 | Buy Now |
DISTI #
UDT23A05L01
|
TTI | ESD Suppressors / TVS Diodes TVS ESD SOT-23 5V 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3120 | Buy Now |
Part Details for UDT23A05L01
UDT23A05L01 CAD Models
UDT23A05L01 Part Data Attributes:
|
UDT23A05L01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
UDT23A05L01
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | YAGEO | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for UDT23A05L01
This table gives cross-reference parts and alternative options found for UDT23A05L01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDT23A05L01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDT23A05L01 | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Pulse Electronics Corporation | UDT23A05L01 vs UDT23A05L01 |