Part Details for UDQ2916LBTR by Allegro MicroSystems LLC
Results Overview of UDQ2916LBTR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UDQ2916LBTR Information
UDQ2916LBTR by Allegro MicroSystems LLC is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for UDQ2916LBTR
UDQ2916LBTR CAD Models
UDQ2916LBTR Part Data Attributes
|
UDQ2916LBTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UDQ2916LBTR
Allegro MicroSystems LLC
Stepper Motor Controller, 1A, BIPolar, PDSO24, SOIC-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 10V TO 45V VBB SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for UDQ2916LBTR
This table gives cross-reference parts and alternative options found for UDQ2916LBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDQ2916LBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDQ2916LB | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 1A, BIPolar, PDSO24, SOIC-24 | UDQ2916LBTR vs UDQ2916LB |
UDN2916LB | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 1A, BIPolar, PDSO24, SOIC-24 | UDQ2916LBTR vs UDN2916LB |
UDQ2916LBTR-T | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 1A, BIPolar, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | UDQ2916LBTR vs UDQ2916LBTR-T |
UDN2916LBTR | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 1A, BIPolar, PDSO24, SOIC-24 | UDQ2916LBTR vs UDN2916LBTR |