Part Details for UDP6730 by Uni-Tran Semiconductor Corp
Overview of UDP6730 by Uni-Tran Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDP6730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UDP6730
|
TME | Power supply: programmable laboratory, Ch: 1, 0÷40VDC, 0÷30A, 360W Min Qty: 1 | 7 |
|
$347.1400 / $369.4600 | Buy Now |
DISTI #
20016021
|
Techni-Tool, Inc. | Uni-T UDP6730 DC Power Supply, Single Output, 360W, 40V, 30A, UDP6700 Series | 0 |
|
$365.0000 | Buy Now |