UDN2962W
Description: Stepper Motor Controller, 4A, PSFM12, POWER, SIP-12

Overview of UDN2962W by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for UDN2962W by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   16
RFQ
Quest Components Peripheral Driver, Dual Driver, 12 Pin, Plastic, SIP 7
Buy Now

CAD Models for UDN2962W by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UDN2962W by Allegro MicroSystems LLC

UDN2962W
Allegro MicroSystems LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Part Package Code
SFM
Package Description
,
Pin Count
12
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IT CAN BE CONNECTED TO DRIVE TWO INDEPENDENT LOADS OR A SINGLE LOAD IN THE FULL-BRIDGE CONFIGURATION
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-PSFM-T12
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Current-Max (Isup)
40 mA
Supply Voltage-Max (Vsup)
45 V
Supply Voltage-Min (Vsup)
20 V
Supply Voltage-Nom (Vsup)
45 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. UDN2962W
    Allegro MicroSystems LLC
    Stepper Motor Controller, 4A, PSFM12, POWER, SIP-12
    VS

Related Parts for UDN2962W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UDN2962W by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UDN2962W by Allegro MicroSystems LLC

  • Please alert me when UDN2962W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UDN2962W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UDN2962W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UDN2962W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UDN2962W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UDN2962W by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: