Part Details for UDD-750-C by Bivar Inc
Overview of UDD-750-C by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UDD-750-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X9544
|
Newark | Card Guide, Nylon, Pcb, Accessory Type:Card Guide, For Use With:Pcbs, Guide Width:7.874Mm, Guide Length:190.5Mm Rohs Compliant: Yes |Bivar UDD-750-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.8300 | Buy Now |
DISTI #
492-1906-ND
|
DigiKey | CARD GUIDE GRD CLIP 7.5X0.08" BK Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0805 | Buy Now |
DISTI #
749-UDD-750-C
|
Mouser Electronics | Circuit Board Hardware - PCB Conductive CardGuide Grounding Clip 7in RoHS: Compliant | 0 |
|
$1.6500 / $1.9600 | Order Now |
DISTI #
70537097
|
RS | Press-In Card Guide, Grounding Clip, 7.5in., 0.08 in. Slot, Nylon, Black | Bivar Inc. UDD-750-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 | RFQ |
|
Future Electronics | CARD GUIDE GRD CLIP 7.5X0.08" BK RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.5100 | Buy Now |