Part Details for UDC20 by Micrel Inc
Overview of UDC20 by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6420CUDC-20#TRPBF | Analog Devices | 2x Matched 1.8GHz Diff Amps/AD | |
LTC6421IUDC-20#TRPBF | Analog Devices | 2x Matched 1.3GHz Diff Amps/AD | |
LTC6421CUDC-20#PBF | Analog Devices | 2x Matched 1.3GHz Diff Amps/AD |