Part Details for UD6-3/16"-4MM-SS by Belden Universal
Overview of UD6-3/16"-4MM-SS by Belden Universal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
11826-AFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 240 pin. | |
11826-ACA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 120 pin. |
Price & Stock for UD6-3/16"-4MM-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-UD6-3/16"-4MM-SS-ND
|
DigiKey | 3/16"X4 MM STAINLESS U JOINT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$487.3300 | Buy Now |