Part Details for UD3KB100-BP by Micro Commercial Components
Overview of UD3KB100-BP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for UD3KB100-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UD3KB100-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 3A D3K Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4230 In Stock |
|
$0.1383 / $0.4900 | Buy Now |
DISTI #
833-UD3KB100-BP
|
Mouser Electronics | Bridge Rectifiers 3A 1000V Bridge Rectifier RoHS: Compliant | 5460 |
|
$0.1380 / $0.4800 | Buy Now |
|
Future Electronics | Voltage - Peak Reverse (Max) :1000V Current - DC Forward (If) (Max) :3A RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.1380 / $0.1630 | Buy Now |
DISTI #
73574236
|
Verical | Rectifier Bridge Diode Single 1KV 3A 4-Pin Case D3K Bulk Min Qty: 34 Package Multiple: 1 Date Code: 2341 | Americas - 1496 |
|
$0.1307 / $0.2602 | Buy Now |
Part Details for UD3KB100-BP
UD3KB100-BP CAD Models
UD3KB100-BP Part Data Attributes:
|
UD3KB100-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
UD3KB100-BP
Micro Commercial Components
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PSFM-T4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |