Part Details for UD32-30MM-1 1/8''-F by Ruland Manufacturing Co Inc
Overview of UD32-30MM-1 1/8''-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10203HLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connector, Storage and Server System, Smaller Hard Tray Packaging with 30mm Cap, Vertical - Mount Connector, Through Hole Termination, 164 Positions. | |
LM5030MM/NOPB | Texas Instruments | 100V Push-Pull Current Mode PWM Controller 10-VSSOP -40 to 125 | |
LM5030MM | Texas Instruments | 100V Push-Pull Current Mode PWM Controller 10-VSSOP -40 to 125 |
Price & Stock for UD32-30MM-1 1/8''-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72340460
|
RS | Double Universal Joint, Friction Bearing, 50.7mm OD, 30mm x 1.1250" Bores | Ruland Manufacturing UD32-30MM-1 1/8''-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,214.9100 | RFQ |