UD32-1 3/16''-25MM-SS by: Ruland Manufacturing Co Inc

Part Details for UD32-1 3/16''-25MM-SS by Ruland Manufacturing Co Inc

Overview of UD32-1 3/16''-25MM-SS by Ruland Manufacturing Co Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DSDMDB25MM-010 Amphenol Cables on Demand Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft
CS-DSPMDB25MM-010 Amphenol Cables on Demand Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft
CS-DSLSZH25MM-025 Amphenol Cables on Demand Amphenol CS-DSLSZH25MM-025 25-Pin (DB25) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 25ft

Price & Stock for UD32-1 3/16''-25MM-SS

Part # Distributor Description Stock Price Buy
DISTI # 72340325
RS Double Universal Joint, Friction Bearing, 1.995" OD, 1.1875" x 25mm Bores | Ruland Manufacturing UD32-1 3/16''-25MM-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $1,631.8400
$1,631.8400 RFQ

Part Details for UD32-1 3/16''-25MM-SS

UD32-1 3/16''-25MM-SS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UD32-1 3/16''-25MM-SS by Ruland Manufacturing Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UD32-1 3/16''-25MM-SS by Ruland Manufacturing Co Inc

Select Manufacturer
Which Manufacturer of UD32-1 3/16''-25MM-SS would you like to use for your alert(s)?
  • Please alert me when UD32-1 3/16''-25MM-SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UD32-1 3/16''-25MM-SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UD32-1 3/16''-25MM-SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UD32-1 3/16''-25MM-SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UD32-1 3/16''-25MM-SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UD32-1 3/16''-25MM-SS by Ruland Manufacturing Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: