Part Details for UD32-1 3/16"-30MM-SS by Belden Universal
Overview of UD32-1 3/16"-30MM-SS by Belden Universal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10203HLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connector, Storage and Server System, Smaller Hard Tray Packaging with 30mm Cap, Vertical - Mount Connector, Through Hole Termination, 164 Positions. | |
LM5030MM/NOPB | Texas Instruments | 100V Push-Pull Current Mode PWM Controller 10-VSSOP -40 to 125 | |
LM5030MM | Texas Instruments | 100V Push-Pull Current Mode PWM Controller 10-VSSOP -40 to 125 |
Price & Stock for UD32-1 3/16"-30MM-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-UD32-1 3/16"-30MM-SS-ND
|
DigiKey | 1-3/16"X30 MM STAINLESS U JOINT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$1,386.5300 | Buy Now |