Part Details for UD24-18MM-1/2''-SS by Ruland Manufacturing Co Inc
Results Overview of UD24-18MM-1/2''-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5392-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 18 Position 18MM, 100MΩ, w/lossy | |
379-5391-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 18MM, 100MΩ, w/lossy | |
379-5591-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 18MM, 100MΩ, no lossy |
Price & Stock for UD24-18MM-1/2''-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72340157
|
RS | Double Universal Joint, Friction Bearing, 38.0mm OD, 18mm x 0.5000" Bores | Ruland Manufacturing UD2... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,227.2100 | RFQ |