Part Details for UD24-12MM-12MM-F by Belden Universal
Overview of UD24-12MM-12MM-F by Belden Universal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63724-101LF | Amphenol Communications Solutions | Receptacle Guide module, 5 row, 12mm | |
10082972-001LF | Amphenol Communications Solutions | 10082972-001LF-GIG-ARRAY 12MM RECEP 112 | |
380-5342-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy |
Price & Stock for UD24-12MM-12MM-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-UD24-12MM-12MM-F-ND
|
DigiKey | 12 MMX12 MM STEEL U JOINT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$500.7200 | Buy Now |