Part Details for UD20-5/8''-12MM-SS by Ruland Manufacturing Co Inc
Overview of UD20-5/8''-12MM-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP2012MM/NOPB | Texas Instruments | Dual, High Precision, Rail-to-Rail Output Operational Amplifier 8-VSSOP -40 to 125 | |
LMP7712MM/NOPB | Texas Instruments | Dual Precision, 17 MHz, Low Noise, CMOS Input Amplifier 10-VSSOP -40 to 125 | |
LMV612MM/NOPB | Texas Instruments | Low voltage, low power, RRIO general purpose amplifier 8-VSSOP -40 to 125 |
Price & Stock for UD20-5/8''-12MM-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72340079
|
RS | Double Universal Joint, Friction Bearing, 1.245" OD, 0.6250" x 12mm Bores | Ruland Manufacturing UD20-5/8''-12MM-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$992.8400 | RFQ |