Part Details for UD20-15MM-14MM-F by Ruland Manufacturing Co Inc
Overview of UD20-15MM-14MM-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSDMDB15MM-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-005 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 5ft | |
CS-DSPMHD15MM-015 | Amphenol Cables on Demand | Amphenol CS-DSPMHD15MM-015 15-Pin (HD15) Premium HD D-Sub Cable - Double Shielded + EMI Cage - Male / Male 15ft |
Price & Stock for UD20-15MM-14MM-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72340050
|
RS | Double Universal Joint, Friction Bearing, 31.6mm OD, 15mm x 14mm Bores | Ruland Manufacturing UD20-15MM-14MM-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$838.1800 / $864.7900 | RFQ |