-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5740
|
Newark | V |Kemet UD2-4.5NUN-L Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.8300 | Buy Now |
DISTI #
399-UD2-4.5NUN-LCT-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 4.5V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$1.3810 / $2.6800 | Buy Now |
DISTI #
80-UD2-4.5NUN-L
|
Mouser Electronics | Low Signal Relays - PCB KEMET, UD2, Relays, Signal RoHS: Compliant | 1832 |
|
$1.3800 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UD2-4.5NUN-L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
UD2-4.5NUN-L
KEMET Corporation
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Relay Type | POWER/SIGNAL RELAY |