Part Details for UD10-5/16''-6MM-SS by Ruland Manufacturing Co Inc
Results Overview of UD10-5/16''-6MM-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-004LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 6MM | |
11826-CBA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 6mm HT 80 pin. | |
026-6A06-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 6MM,GEN2,14DP,4SE,4PWR |
Price & Stock for UD10-5/16''-6MM-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72339767
|
RS | Double Universal Joint, Friction Bearing, 0.620" OD, 0.3125" x 6mm Bores | Ruland Manufacturing UD10... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$749.5500 | RFQ |