Part Details for UD10-5/16''-7MM-F by Ruland Manufacturing Co Inc
Overview of UD10-5/16''-7MM-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-002LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 7MM |
Price & Stock for UD10-5/16''-7MM-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72339768
|
RS | Double Universal Joint, Friction Bearing, 0.620" OD, 0.3125" x 7mm Bores | Ruland Manufacturing UD10-5/16''-7MM-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$508.3500 | RFQ |