UCZ1V222MNS1MS
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, CHIP

Overview of UCZ1V222MNS1MS by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCZ1V222MNS1MS by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 48AJ6989
Newark Smt - Small Chip/ Tp&reel |Nichicon UCZ1V222MNS1MS Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $2.4900
  • 100 $2.2200
  • 500 $2.0200
  • 1,000 $1.7800
  • 2,500 $1.6600
$1.6600 / $2.4900 Buy Now
DISTI # UCZ1V222MNS1CT-ND
DigiKey CAP ALUM 2200UF 20% 35V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1060
In Stock
  • 1 $3.9000
  • 10 $2.9920
  • 75 $2.7031
  • 150 $2.3259
  • 375 $2.0116
  • 525 $1.8230
  • 750 $1.7287
  • 1,875 $1.6973
  • 3,750 $1.6344
$1.6344 / $3.9000 Buy Now
DISTI # 647-UCZ1V222MNS1MS
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 35V 2200uf 20% SMD, high vibration RoHS: Compliant 667
  • 1 $3.8900
  • 10 $3.1400
  • 50 $2.7000
  • 75 $2.7000
  • 100 $2.4500
  • 500 $1.8200
  • 1,000 $1.6900
  • 2,000 $1.6300
  • 5,000 $1.6000
$1.6000 / $3.8900 Buy Now

CAD Models for UCZ1V222MNS1MS by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCZ1V222MNS1MS by Nichicon Corporation

UCZ1V222MNS1MS
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
CHIP
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Nichicon
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
32 mΩ
Height
21.5 mm
Leakage Current
0.77 mA
Length
19.1 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
1625 mA
Size Code
7575
Surface Mount
YES
Tan Delta
0.18
Terminal Shape
FLAT
Width
19.1 mm
Want to compare parts?
  1. UCZ1V222MNS1MS
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCZ1V222MNS1MS by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCZ1V222MNS1MS by Nichicon Corporation

  • Please alert me when UCZ1V222MNS1MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCZ1V222MNS1MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCZ1V222MNS1MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCZ1V222MNS1MS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCZ1V222MNS1MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCZ1V222MNS1MS by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: