UCZ1J751MNS1MS
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 750uF, Surface Mount, 7575, CHIP

Overview of UCZ1J751MNS1MS by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCZ1J751MNS1MS by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 48AJ6960
Newark Smt - Small Chip/ Tp&reel |Nichicon UCZ1J751MNS1MS RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.9500
  • 500 $1.7600
  • 1,000 $1.5300
  • 2,500 $1.3700
$1.3700 / $1.9500 Buy Now
DISTI # UCZ1J751MNS1CT-ND
DigiKey CAP ALUM 750UF 20% 63V SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 897
In Stock
  • 1 $3.4200
  • 10 $2.6300
  • 75 $1.6985
  • 150 $1.4084
  • 375 $1.2739
  • 525 $1.2460
$1.2460 / $3.4200 Buy Now
DISTI # 647-UCZ1J751MNS1MS
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 63V 750uf 20% SMD, high vibration RoHS: Compliant 976
  • 1 $3.4200
  • 10 $2.6300
  • 50 $1.7000
  • 75 $1.7000
  • 100 $1.2700
  • 500 $1.2400
$1.2400 / $3.4200 Buy Now

CAD Models for UCZ1J751MNS1MS by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCZ1J751MNS1MS by Nichicon Corporation

UCZ1J751MNS1MS
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
CHIP
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Nichicon
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
750 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
68 mΩ
Height
21.5 mm
Leakage Current
0.4725 mA
Length
19.1 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Ripple Current
1300 mA
Size Code
7575
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
19.1 mm
Want to compare parts?
  1. UCZ1J751MNS1MS
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 750uF, Surface Mount, 7575, CHIP
    VS

Alternate Parts for UCZ1J751MNS1MS

This table gives cross-reference parts and alternative options found for UCZ1J751MNS1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCZ1J751MNS1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCZ1J751MNQ1MS Aluminum Electrolytic Capacitor Nichicon Corporation UCZ1J751MNS1MS vs UCZ1J751MNQ1MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCZ1J751MNS1MS by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCZ1J751MNS1MS by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UCZ1J751MNS1MS would you like to use for your alert(s)?
  • Please alert me when UCZ1J751MNS1MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCZ1J751MNS1MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCZ1J751MNS1MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCZ1J751MNS1MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCZ1J751MNS1MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCZ1J751MNS1MS by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: