Part Details for UCZ1H391MNS1MS by Nichicon Corporation
Overview of UCZ1H391MNS1MS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCZ1H391MNS1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6930
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCZ1H391MNS1MS Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9390 / $1.3400 | Buy Now |
DISTI #
UCZ1H391MNS1CT-ND
|
DigiKey | CAP ALUM 390UF 20% 50V SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
404 In Stock |
|
$0.8819 / $2.3500 | Buy Now |
DISTI #
647-UCZ1H391MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 390uf 20% SMD, high vibration RoHS: Compliant | 201 |
|
$0.8990 / $2.3500 | Buy Now |
DISTI #
UCZ1H391MNS1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 50 V, � 20%, 3000 hours @ 125�C, Radial Can - SMD (Alt: UCZ1H391MNS1MS) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCZ1H391MNS1MS
UCZ1H391MNS1MS CAD Models
UCZ1H391MNS1MS Part Data Attributes:
|
UCZ1H391MNS1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCZ1H391MNS1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 5454, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
Height | 13.5 mm | |
Leakage Current | 0.195 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 650 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 13.6 mm |