Part Details for UCYW6470MHD6 by Nichicon Corporation
Results Overview of UCYW6470MHD6 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCYW6470MHD6 Information
UCYW6470MHD6 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UCYW6470MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9680
|
Newark | Radial/ Bulk |Nichicon UCYW6470MHD6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.5700 | Buy Now |
DISTI #
493-6987-ND
|
DigiKey | CAP ALUM 47UF 20% 420V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
190 In Stock |
|
$1.1256 / $2.9300 | Buy Now |
DISTI #
647-UCYW6470MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 420 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.1200 / $2.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks | 0 |
|
$0.9670 / $1.0200 | Buy Now |
DISTI #
UCYW6470MHD6
|
TME | Capacitor: electrolytic, THT, 47uF, 420VDC, Ø16x25mm, ±20%, 12000h Min Qty: 400 | 0 |
|
$1.1000 | RFQ |
Part Details for UCYW6470MHD6
UCYW6470MHD6 CAD Models
UCYW6470MHD6 Part Data Attributes
|
UCYW6470MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCYW6470MHD6
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e4 | |
Leakage Current | 0.8896 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | SILVER | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |