Part Details for UCY2W150MPD1TD by Nichicon Corporation
Overview of UCY2W150MPD1TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2W150MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3179
|
Newark | Radial/ Tp&ammo |Nichicon UCY2W150MPD1TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.6240 | Buy Now |
DISTI #
493-13336-1-ND
|
DigiKey | CAP ALUM 15UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
954 In Stock |
|
$0.4512 / $1.6400 | Buy Now |
DISTI #
647-UCY2W150MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 450V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4510 / $1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.4210 | Buy Now |
DISTI #
UCY2W150MPD1TD
|
TME | Capacitor: electrolytic, THT, 15uF, 450VDC, Ø10x25mm, ±20%, 12000h Min Qty: 1000 | 0 |
|
$0.5000 | RFQ |
Part Details for UCY2W150MPD1TD
UCY2W150MPD1TD CAD Models
UCY2W150MPD1TD Part Data Attributes
|
UCY2W150MPD1TD
Nichicon Corporation
Buy Now
|
Compare Parts:
UCY2W150MPD1TD
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |