Part Details for UCY2V220MHD3 by Nichicon Corporation
Overview of UCY2V220MHD3 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2V220MHD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3352
|
Newark | Radial/ Bulk |Nichicon UCY2V220MHD3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 / $0.3870 | Buy Now |
DISTI #
UCY2V220MHD3-ND
|
DigiKey | CAP ALUM 22UF 20% 350V RADIAL TH Min Qty: 1000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4097 | Buy Now |
DISTI #
647-UCY2V220MHD3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350V 22uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.3480 / $1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.3250 | Buy Now |
DISTI #
UCY2V220MHD3
|
TME | Capacitor: electrolytic, THT, 22uF, 350VDC, Ø12.5x20mm, ±20%, 1Ω Min Qty: 1000 | 0 |
|
$0.4240 | RFQ |
|
LCSC | 22uF 350V 325mA120Hz 20% PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 5 |
|
$0.4461 / $0.7382 | Buy Now |
Part Details for UCY2V220MHD3
UCY2V220MHD3 CAD Models
UCY2V220MHD3 Part Data Attributes
|
UCY2V220MHD3
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2V220MHD3
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Samacsys Modified On | 2024-03-12 03:44:15 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 119-47-1 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.408 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 325 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCY2V220MHD3
This table gives cross-reference parts and alternative options found for UCY2V220MHD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2V220MHD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220MFMAB20RGN011C | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCY2V220MHD3 vs 8220MFMAB20RGN011C |
350PX22MEFCRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | UCY2V220MHD3 vs 350PX22MEFCRK12.5X20 |
2220MFMAB20RGN111P | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCY2V220MHD3 vs 2220MFMAB20RGN111P |
2220MFMAB20RGN411C | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCY2V220MHD3 vs 2220MFMAB20RGN411C |
2220MFMAB20RGN911C | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCY2V220MHD3 vs 2220MFMAB20RGN911C |
1220MFMAB20RGN711B | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCY2V220MHD3 vs 1220MFMAB20RGN711B |
8220MFMAB20RGN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UCY2V220MHD3 vs 8220MFMAB20RGN0B |
NRWP220M350V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | UCY2V220MHD3 vs NRWP220M350V12.5X20SPF |
2220MFMAB20RGN911M | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UCY2V220MHD3 vs 2220MFMAB20RGN911M |
RXQ220M2VBK-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | UCY2V220MHD3 vs RXQ220M2VBK-1320 |