Part Details for UCY2G680MHD by Nichicon Corporation
Overview of UCY2G680MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2G680MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7315
|
Newark | Radial/ Bulk |Nichicon UCY2G680MHD RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.7000 | Buy Now |
DISTI #
493-5470-ND
|
DigiKey | CAP ALUM 68UF 20% 400V RADIAL TH Min Qty: 400 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5802 | Buy Now |
DISTI #
647-UCY2G680MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 68uF AEC-Q200 RoHS: Compliant | 117 |
|
$1.1400 / $2.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks | 0 |
|
$1.0500 | Buy Now |
DISTI #
UCY2G680MHD
|
TME | Capacitor: electrolytic, THT, 68uF, 400VDC, Ø12.5x40mm, Pitch: 5mm Min Qty: 100 | 0 |
|
$1.2100 | RFQ |
DISTI #
UCY2G680MHD
|
Avnet Abacus | (Alt: UCY2G680MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCY2G680MHD
UCY2G680MHD CAD Models
UCY2G680MHD Part Data Attributes
|
UCY2G680MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2G680MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.188 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCY2G680MHD
This table gives cross-reference parts and alternative options found for UCY2G680MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2G680MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400CXW68MEFRRI12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | UCY2G680MHD vs 400CXW68MEFRRI12.5X40 |
400CXW68MEFR12.5X40 | PENCIL CAP | Rubycon Corporation | UCY2G680MHD vs 400CXW68MEFR12.5X40 |
400CXW68MEFRCA12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | UCY2G680MHD vs 400CXW68MEFRCA12.5X40 |
400CXW68MEFRG412.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | UCY2G680MHD vs 400CXW68MEFRG412.5X40 |
EPAG401EBC680MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | UCY2G680MHD vs EPAG401EBC680MK40S |
UCY2G680MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UCY2G680MHD vs UCY2G680MHD1CA |
EPAG401EIJ680MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2G680MHD vs EPAG401EIJ680MK40S |
EKXJ401EIJ680MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCY2G680MHD vs EKXJ401EIJ680MK40S |
EPAG401EC3680MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | UCY2G680MHD vs EPAG401EC3680MK40S |
UCY2G680MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UCY2G680MHD vs UCY2G680MHD1CM |